Mill-Max115-44-320-41-003000Enchufe del conector

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Ideal for multiple wires which need to be connected this dip socket 115-44-320-41-003000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 3 A. 115-44-320-41-003000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 25.4 mm long, 2.41 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    2 semanas
    • Price: $10.7310
    1. 1+$10.7310
    2. 100+$6.3020
    3. 250+$3.5300
    4. 500+$2.5350
    5. 1000+$1.9330
    6. 2500+$1.5190
    7. 5000+$1.3269
    8. 10000+$1.2385
    9. 15000+$1.2380
    10. 25000+$1.1712
    11. 50000+$1.1595
    12. 100000+$1.1479

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.