Bourns1130-221K-RCInductor de plomo
High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 5.5A 0.08Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 220u | |
| 10% | |
| 1K | |
| 5.5 | |
| 0.08 | |
| Through Hole | |
| Radial | |
| 19.56 | |
| 2 | |
| -55 | |
| 105 | |
| 27.94 | |
| 21.34 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current rf choke 1130-221K-RC leaded inductor from Bourns. This part has a pitch of 19.56 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 5.5 A with a maximum resistance of 80m Ohm. It has a tolerance of 10%. This product is 21.34 mm tall with a diameter of 27.94 mm. It has an inductance of 220u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

