HARTING11123000302Accesorios del conector
Connector Accessories Housing Straight Metallic
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Rectangular | |
| Straight | |
| Metallic | |
| -40 | |
| 125 | |
| 74.5 | |
| 56 | |
| 23.4 |
Make perfect connections using this housing 11123000302 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 74.5 mm long, 23.4 mm tall and 56 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

