Mill-Max110-99-316-41-001000Enchufe del conector
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 20.3 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Cleanly adapt wires together by using this dip socket 110-99-316-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-99-316-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.3 mm long, 4.19 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

