Mill-Max110-93-318-41-001000Enchufe del conector

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube

Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-93-318-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 18 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. 110-93-318-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 22.8 mm long, 4.19 mm tall and 10.1 mm deep.

No Stock Available

Quantity Increments of 22 Minimum 66
  • Manufacturer Lead Time:
    2 semanas
    • Price: $7.181
    1. 1+$7.181
    2. 100+$3.771
    3. 250+$2.261
    4. 500+$2.063

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.