Mill-Max110-44-320-41-001000Enchufe del conector

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Giving flexible design options, this dip socket 110-44-320-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. 110-44-320-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 25.3 mm long, 4.19 mm tall and 10.1 mm deep.

688 piezas: Se puede enviar mañana

    Total$92.69Price for 80

    • (20)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2550+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 688 piezas
      • Price: $1.1586

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.