Panasonic10SVP150MCapacitor de polímero de aluminio
Cap Aluminum Polymer 150uF 10VDC 20%( 10 X 7.9mm) SMD 0.03 Ohm 3.02A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.03 | |
| Standard | |
| 3.02 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 7.9 |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 10SVP150M conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This product is 7.9 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

