Vishay109D686X9060F2Capacitor húmedo de tantalio
Cap Tant Wet 68uF 60V 10%( 7.92 X 20.22mm) Axial 3 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 68uF | |
| 10% | |
| 60VDC | |
| 3 | |
| Standard | |
| 0.27 | |
| 3 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
This 109D686X9060F2 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer for a small design. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. The item will be shipped in tray orientation. The 109D686X9060F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 68uF. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

