Vishay109D127X0050F2Capacitor húmedo de tantalio
Cap Tant Wet 120uF 50V 20%( 7.92 X 20.22mm) Axial 2.5 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120uF | |
| 20% | |
| 50VDC | |
| 2.5 | |
| Standard | |
| 0.3 | |
| 4 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
The self-healing chemical process of this 109D127X0050F2 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 50 VDC. Its leakage current is 4 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The item will be shipped in tray orientation. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. It has a tolerance of 20%. The 109D127X0050F2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 120uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

