PHOENIX CONTACT1050415Accesorios del conector
Connector Accessories Zack Marker Strip Straight Polyamide White Strip
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Zack Marker Strip | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| White | |
| -40 | |
| 100 | |
| Strip | |
| 5.15 | |
| 4.2 | |
| 10.5 |
Prevent any difficult to diagnose problems in the future with this zack strip 1050415 cable accessory from Phoenix Contact. This part has an operating temperature range of -40 to 100 °C. This product is 5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

