3M10350-52F0-008Adaptadores de manguitos ajustables
Junction Shell 180° Polybutylene Terephthalate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| 180° | |
| Polybutylene Terephthalate | |
| -20 | |
| 85 | |
| Black | |
| Junction Shell | |
| 52.4 |
Protect and connect parts of a cable with this junction backshell 10350-52F0-008 backshell manufactured from 3M. This has a Connector SCSI connector. This product is 52.4 mm long, 18 mm tall and 39 mm deep. This cable strain relief has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
