PHOENIX CONTACT1015244Carcaza de cables discretos de conector
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount White Cardboard
Phoenix Contact PTCM Low Profile Crimp Connectors for LED Lighting and Building Automation Applications
Phoenix Contact PTCM Crimp Style Termination Connectors
The new PTCM product line offers the same small footprint as the PTSM product line, but now with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing customers to make cost-effective cable assemblies.
Building on our very successful PTSM connector line with spring termination, Phoenix Contact is pleased to now offer this product family with the option of crimped contacts. The new PTCM product line offers the same small footprint as the PTSM product line, but now with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing customers to make cost-effective cable assemblies with the new PTCM. The new PTCM is also 100 percent compatible with our PTSM series. Loose piece contacts can be crimped with the appropriate Phoenix Contact hand tools, and contacts on reel can be terminated quickly and easily with industry standard tooling.
(Figure 1 – Shows the flexible connection methods such as wire-to-board and wire-to-wire plugs and headers)
Features and Benefits:
- Cost-effective crimp connection
- Compatible with push-in PTSM family
- Low profile and small centerline makes PTCM the perfect connector for use in space constraining applications
- Manual and automatic crimp tools available
- Wire-to-board, wire-to-wire and inverted options
Technical Data:
- Currents up to 6 A
- Voltages up to 320 V
- Conductor cross sections up to 18 AWG
- 2 to 8-pos.
- 5 mm design height
- 2.5 mm pitch
- White and black versions available
(Figure 2 – Shows a drawing of a crimp contact being inserted into the PTCM plug connector)
Professional Solutions for Every Application:
- Building lighting – Office space and warehouses
- Architectural lighting – industrial and personal
- Outdoor applications – Tunnel lighting, signal and display technology, street lighting
Additional Resources:
- Connector Tech Drawing
- Crimp Connector Tech Drawing
- Solutions for Lights and Lighting Systems
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 11.7 | |
| 5 | |
| 18.3 | |
| Cable Mount |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

