Amphenol Communications Solutions10127818-221LFContacto del conector

Minitek® Pwr4.2, Wire to Board Connector Male Terminal, Brass, Tin plating, AWG #16-#22, Post-Plated

This specially engineered 10127818-221LF connector contact from FCI provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a male type gender. It uses the crimp termination method. Its wire is 16-22 AWG. This product is 16.8 mm long, 4.5 mm tall and 3.7 mm deep.

Import TariffMay apply to this part

1,262 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1820+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,262 piezas
      • Price: $0.0223

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.