Amphenol Communications Solutions10118884-405002LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 5 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| -65 | |
| 125 | |
| Bag | |
| 12.7 | |
| 2.41 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 10118884-405002LF header connector from FCI on your PCB today! This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. 10118884-405002LF is housed in black plastic. It uses the solder termination method. This product is 2.41 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
