Amphenol Communications Solutions10117949-2010LFMontajes de cables, otros
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 30 AWG, 1.0m, PVC jacket
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SAS | |
| 36 | |
| M-M | |
| 36POS Mini-SAS | |
| 36POS Mini-SAS | |
| 1 | |
| 30 | |
| 30VDC|30VAC | |
| -40 | |
| 80 | |
| Bulk | |
| Polyvinyl Chloride | |
| 0.5/Contact | |
| Straight to Straight |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 36POS Mini-SAS to 36POS Mini-SAS connector. It has a sas cable. Its wire is 30 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

