Amphenol Communications Solutions10034273-001LFConector SCSI
Conn IVDR RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IVDR | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 30 | |
| 0 | |
| 65 | |
| 10000 | |
| Tray | |
| 45.75 | |
| 5.5 | |
| 9.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ivdr 10034273-001LF SCSI connector from 10034273-001LF in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 100 VDC|100VAC. It has a receptacle type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. 10034273-001LF is housed in thermoplastic. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. This SCSI connector has an operating temperature range of 0 °C to 65 °C. Its 26 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

