Amphenol Communications Solutions10031569-001LFConector SCSI

SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10031569-001LF SCSI connector from 10031569-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. It has a receptacle type gender. This connector has a single port. 10031569-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 22 terminals use the solder termination method. This product is 49 mm long, 4.25 mm tall and 14.7 mm deep.

Import TariffMay apply to this part

28,432 piezas: Se puede enviar mañana

    Total$1.16Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1926+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 28,432 piezas
      • Price: $1.16

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.