Amphenol Communications Solutions10030626-001LFCabezales del conector y receptáculos PCB
GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| HDR | |
| 1/Contact | |
| 500VAC | |
| 1000 | |
| -40 | |
| 85 | |
| 25 | |
| Tray | |
| GIG-Array® |
Solder FCI's high density 10030626-001LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This PL connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.3 mm. This is a 8-row connector. It has a maximum voltage rating of 500 VAC. It has a plug type gender. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 10030626-001LF is housed in liquid crystal polymer. This product is 38.2 mm long, 14.49 mm tall and 28.6 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

