Amphenol10-72020-29SConector circular
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Wall Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Solder Cup | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 69.01 | |
| 38.1 | |
| 38.1 |
Need a solid cylindrical cable housing connection? Then this 10-72020-29S connector from Amphenol is right for you. Its shell size is 20-29. It has a receptacle type gender. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the solder cup termination method. This product is 69.01 mm long, 38.1 mm tall and 38.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

