Amphenol10-405982-089Accesorios del conector
Connector Accessories Strain Relief Crimp Type Olive Drab Cadmium Over Nickel Finish Shell Size 8
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Straight |
With this strain relief 10-405982-089 connector accessory from Amphenol you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 24.99 mm long and 19.68 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
