Amphenol10-214216-01SConector circular
Conn Cylindrical Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 28.98 | |
| 32.53 | |
| 32.53 |
Look how much better your peripherals will perform when attaching this 10-214216-01S connector from Amphenol. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-1. It has a straight body orientation. This product is 28.98 mm long, 32.53 mm tall and 32.53 mm deep. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

