Micro Commercial Components1.5KE56A-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 47.8V 1.5KW 2-Pin DO-201AE T/R

This 1.5KE56A-TP TVS diode from Micro Commercial Components protects against overvoltages. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.1302
    1. 1200+$0.1302
    2. 2000+$0.1289
    3. 2500+$0.1276
    4. 3000+$0.1263
    5. 4000+$0.1251
    6. 5000+$0.1238
    7. 6000+$0.1226
    8. 10000+$0.1214
    9. 20000+$0.1202
    10. 25000+$0.1190

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.