Micro Commercial Components1.5KE39CA-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201AE T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 1.5KE39CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.8355
    1. 1200+$0.8355
    2. 6000+$0.8292
    3. 12000+$0.8229
    4. 24000+$0.8165
    5. 30000+$0.8100
    6. 48000+$0.8036
    7. 60000+$0.7971
    8. 120000+$0.7906
    9. 150000+$0.7840

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.