Micro Commercial Components1.5KE100CA-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR100 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 95 | |
| 137 | |
| 85.5 | |
| 11.1 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AE |
| 2 | |
| Lead Shape | Through Hole |
This 1.5KE100CA-TP TVS diode from Micro Commercial Components protects against overvoltages. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 95 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

