TE Connectivity1-88859-0Carcaza de cables discretos de conector
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Package
The TE Connectivity range of FFC connectors is available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitches with zero-insertion-force options available for applications requiring high mating cycles. The range of housings offered by TE Connectivity, in both wire-to-wire and wire-to-board, are capable of mating with pin housings as well as other TE Connectivity products, including AMPMODU and AMP-LATCH connectors. The FFC range of connectors also includes the TRIO-MATE range of connectors that are designed to directly connect to prepared FFC cables. TE Connectivity FFC connectors are available in both single- and dual-row options as well as latching and polarizing options.
Drawings/Package
Key Features
- Available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitch
- ZIF option for high mating applications
- TRIO-MATE connectors capable of directly connecting to FFC cable
- Single- and dual-row available
General Applications
- Test equipment
- Medical devices
- 3D, laser, and inkjet printers
- Data systems
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 300VAC | |
| -65 | |
| 105 | |
| Package | |
| 14.98 | |
| 4.72 | |
| 13.71 | |
| Cable Mount |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.


