Vishay1.5KE7.5CA-E3/51Supresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 6.4V 1.5KW 2-Pin Case 1.5KE Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.13 | |
| 11.3 | |
| 6.4 | |
| 133 | |
| 1000 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Bulk | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5KE7.5CA-E3/51 TVS diode from Vishay. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1000 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

