Vishay1.5KE11A-E3/54Supresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin Case 1.5KE T/R

Save yourself hassle by equipping your device with Vishay's 1.5KE11A-E3/54 TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

2,800 piezas: Se puede enviar mañana

    Total$102.90Price for 1400

    • (1400)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2226+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 2,800 piezas
      • Price: $0.0735

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.