| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Industrial Power Supply|DC/DC Module |
| Fuse Size (mm) | 6.76 X 32.82 |
| Current Rating (A) | 0.2 |
| Maximum Voltage Rating (V) | 1000 |
| Maximum AC Voltage Rating (V) | 1000 |
| Maximum DC Voltage Rating (V) | 1000 |
| Typical Melting I2t (A²S) | 0.003 |
| Typical Cold Resistance (Ohm) | 3.9 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Box |
| Product Length (mm) | 32.82 |
| Product Diameter (mm) | 6.76 |
| Fuse Material | Ceramic |
| Mounting | Through Hole |