Grayhill09S30-03-2-06NInterruptor giratorio
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 3 | |
| 0.25@115VAC 28VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 50000 | |
| 0.452 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| O-Ring/Panel | |
| Shaft/Panel | |
| O-Ring/N/A | |
| Panel Mount | |
| Solder Lug | |
| 4.91 | |
| 12 | |
| Melamine | |
| Straight | |
| 7.92 | |
| 14.27 | |
| 14.27 | |
| 21 | |
| 23.02 | |
| 23.02 | |
| 55.45 |
An ideal solution for adding more than just two switch positions, this 09S30-03-2-06N rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. It has a DP6T configuration. The 09S30-03-2-06N rotary limit switch has a solder lug termination style. This product is 23.02 mm long, 55.45 mm tall and 23.02 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

