Mill-Max0980-0-15-20-75-14-11-0Contacto del conector
Contact PIN Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 6.5 | |
| 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.56 | |
| 1.82 | |
| Through Hole |
Install this 0980-0-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 7.56 mm long and 1.82 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

