HARTING09731966902Blackplane del conector
Conn DIN 41612 M 96 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 95 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
This din 41612 09731966902 backplane connector from Harting will provide an interface between devices. This M connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the press fit termination method. 09731966902 is housed in gray polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. This backplane connector has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

