HARTING09731646902Blackplane del conector
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 95 | |
| 11.1 | |
| 11.6 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 09731646902 backplane connector from Harting to make sure all the data flows through. This M connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. 09731646902 is housed in gray polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 11.1 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

