HARTING09684637812Conector D-subminiatura

Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port

This 09684637812 DVI connector from Harting will make secure connections for all of your serial ports. This male connector's 37 contacts that are made out of copper alloy. It has a straight body orientation. Its pitch is 2.77 mm. This 2-row connector has a single port. This device has a maximum current rating of 6.5 A. 09684637812 is housed in steel. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.4 mm long, 12.55 mm tall and 18.2 mm deep. Its 37 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    11 semanas
    • Price: $3.977
    1. 1+$3.977
    2. 500+$3.866

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.