HARTING09672374704Conector D-subminiatura
Conn D-Sub F 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| 69.4 | |
| 17 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 09-67-237-4704 DVI connector from Harting is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. This female connector's 37 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 6.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 69.4 mm long, 12.55 mm tall and 17 mm deep. Its 37 terminals use the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

