HARTING09670254755Conector D-subminiatura
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the 09670254755 DVI connector from Harting. This socket type connector has 25 socket type contacts. It has a straight body orientation. Its pitch is 2.76 mm. This 2-row connector has a single port. 09670254755 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long and 12.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

