HARTING09663517512Conector D-subminiatura
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09-66-351-7512 DVI connector from Harting will make secure connections for all of your serial ports. This female connector's 25 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.76 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 09-66-351-7512 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.2 mm long and 12.5 mm. This DVI connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

