HARTING09661526611Conector D-subminiatura
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| E | |
| No | |
| 31.2 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the 09-66-152-6611 DVI connector from Harting. This socket type connector has 9 socket type contacts. It has a right angle body orientation. Its pitch is 2.74 mm. This 2-row connector has a single port. 09-66-152-6611 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 13.6 mm tall.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

