HARTING09654626811Conector D-subminiatura
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 6.5 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09-65-462-6811 DVI connector from Harting is ideal for communicating with any serial connections you have. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. 09-65-462-6811 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 37 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

