HARTING09653227801Conector D-subminiatura
Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 6.5 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
It's easy to communicate between serial connections by using the 09653227801 DVI connector from Harting. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a right angle body orientation. 09653227801 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 13.6 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

