HARTING09644247230Conector D-subminiatura
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 7.5 | |
| 100V | |
| -20 | |
| 125 | |
| 200 | |
| Steel | |
| C | |
| No | |
| 69.3 | |
| 18.84 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Through Hole |
Communicating with serial connections is made easy with this 09644247230 DVI connector from Harting. This 2-row connector has a single port. It has a maximum voltage rating of 100 V. This male connector has 37 male contacts. Its pitch is 2.77 mm. It has a right angle body orientation. 09644247230 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 37 terminals use the solder termination method. This product is 69.3 mm long, 12.5 mm tall and 18.84 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

