HARTING09565617700Conector D-subminiatura

Conn D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port

The high density d-sub 09565617700 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. Its pitch is 2.41 mm. This 4-row connector has a single port. 09565617700 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. Its 78 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 67.3 mm long and 15.75 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    10 semanas
    • Price: $10.806
    1. 1+$10.806
    2. 500+$10.348

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.