Molex0955012441Telecomunicaciones y teléfono del conector
Conn RJ-11 F 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Modular Jack 4/4 Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| Shielding | No |
| 85 | |
| Tray | |
| Single | |
| 1.83 | |
| 11.18 | |
| 18.1 | |
| 11.5 | |
| Modular Jack 4/4 | |
| No | |
| Tab Direction | Down |
| 7.62 | |
| Through Hole |
Use this modular rj-11 0955012441 telephone and telecom connector from Molex to provide a secure connection for your high-speed network. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VDC. It has a female type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0955012441 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 11.18 mm long, 11.5 mm tall and 18.1 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

