HARTING09465004400Potencia del conector
Conn Power F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 12 | |
| 48V | |
| -40 | |
| 70 | |
| 750 | |
| 16 | |
| IP65/IP67 | |
| Black | |
| 5.2 | |
| 15.7 | |
| 11.9 | |
| Through Hole |
Use the 09465004400 power connector from Harting to power up your circuit with the least amount of losses. This F connector has 4 F contacts. This connector has a single port. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 48 VDC. This device has a maximum current rating of 12 A. This power connector has an operating temperature range of -40 °C to 70 °C. Its 4 terminals use the solder termination method. This product is 11.9 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

