HARTING09400100311Adaptadores de manguitos ajustables
Bulkhead Mount Housing 180° 10B Shell Size Powder Die Cast Aluminum Screw Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Screw Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Bulkhead Mount Housing | |
| 145 | |
| Han® |
With this housing 09400100311 connector accessory from Harting you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 145 mm long, 58 mm tall and 28.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

