| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 1.45 | |
| 22.2 | |
| 4.5 | |
| 4.5 | |
| 18 | |
| Cable Mount |
Make the perfect wired connection with this 09330006205 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. Its wire is 18 AWG. This product is 22.2 mm long, 4.5 mm tall and 4.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

