HARTING09330006121Contacto del conector

Contact PIN Crimp ST Cable Mount 20AWG Bag

This 09330006121 connector contact from Harting comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 20 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 252 piezas

Regional Inventory: 2

    Total$0.17Price for 1

    2 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1906+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Alemania
      • In Stock: 2 piezas
      • Price: $0.1655
    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2536+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Suiza
      • In Stock: 250 piezas
      • Price: $0.4422

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.