| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| 1 | |
| -40 | |
| 125 | |
| 22.8 | |
| 4.5 | |
| 14 | |
| Cable Mount |
This 09330006111 connector contact from Harting comes with a variety of features based on the application. It has a straight body orientation. This has a Connector Power connector. This product is 22.8 mm long and 4.5 mm. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

