HARTING09231486919Blackplane del conector

Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole

This din 41612 09231486919 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This M connector has 48 contacts that are plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 54 mm long, 11 mm tall and 17.72 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.190
    1. 1+$3.190
    2. 500+$3.087

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.