HARTING09210153101Conector rectangular

Conn Rectangular F 15Power/1Ground POS Crimp ST Panel Mount Han D® Bag

Harting's 09210153101 discrete wire housing can make a durable connection between discrete wires. This F connector has 15 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 56.5 mm long, 22.8 mm tall and 33 mm deep.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$11.09Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      3 semanas
      • In Stock: 1 pieza
      • Price: $11.086

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.