HARTING09195167324Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 27.94 | |
| 9.2 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's shrouded 09195167324 header connector helps protect your equipment from accidental shortages. This HDR connector has 16 HDR contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It uses the solder termination method. This product is 27.94 mm long, 9.45 mm tall and 9.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

